RBQ-12/33-D48N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ-12/33-D48PBS-C

DigiKey Part Number
RBQ-12/33-D48PBS-C-ND
Manufacturer
Manufacturer Product Number
RBQ-12/33-D48PBS-C
Description
DC DC CONVERTER 11.85V 391W
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 11.85V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
33A
Power (Watts)
391 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm)
Control Features
Enable, Active High
Base Product Number
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.