LSM2-T/30-D12R-C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


OmniOn Power
In Stock: 200
Unit Price: $24.05545
Datasheet

Similar


TDK-Lambda
In Stock: 0
Unit Price: $34.08000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 30A 8.3V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 30A 8.3V - 13.2V Input
LSM2 Series

LSM2-T/30-D12R-C

DigiKey Part Number
811-1793-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM2-T/30-D12R-C
Description
DC DC CONVERTER 0.8-5V 125W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 30A 8.3V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
125 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.