
DMS-20PC-1-LM-GF-C | |
|---|---|
DigiKey Part Number | 811-3315-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-1-LM-GF-C |
Description | VOLTMETER 85-264VAC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-1-LM-GF-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 85 ~ 264VAC | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 35.10mm x 20.40mm | |
Mounting Type | Panel Mount | |
Termination Style | Blade Terminals | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |

