
DMS-20LCD-1-9-C | |
|---|---|
DigiKey Part Number | 811-1019-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-1-9-C |
Description | VOLTMETER 2VDC LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20LCD-1-9-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 9VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.65000 | $34.65 |
| 5 | $32.91800 | $164.59 |
| 10 | $31.18500 | $311.85 |


