
DMS-20LCD-0-5B-C | |
|---|---|
DigiKey Part Number | 811-2706-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-0-5B-C |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Aqua Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20LCD-0-5B-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Black Characters, Aqua Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.27000 | $39.27 |
| 5 | $37.53800 | $187.69 |
| 10 | $35.22800 | $352.28 |
| 25 | $32.34000 | $808.50 |


