Socket Contact 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4400-01032-0

DigiKey Part Number
811-2638-ND
Manufacturer
Manufacturer Product Number
4400-01032-0
Description
CONN SOCKET 22-26AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable