
1468507C | |
|---|---|
DigiKey Part Number | 1468507C-ND |
Manufacturer | |
Manufacturer Product Number | 1468507C |
Description | FIXED IND 6.8MH 700MA 2.3 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Wirewound Inductor 700 mA 2.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1468507C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 47 @ 50kHz | |
Frequency - Self Resonant | 400kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.961" Dia (24.40mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 5 | $2.61000 | $13.05 |
| 10 | $2.59000 | $25.90 |
| 25 | $2.56000 | $64.00 |
| 50 | $2.51000 | $125.50 |
| 100 | $2.38000 | $238.00 |
| 250 | $2.23000 | $557.50 |
| 500 | $2.08000 | $1,040.00 |
| 1,000 | $1.95001 | $1,950.01 |

