
RCE5C1H180J0DBH03A | |
---|---|
DigiKey Part Number | 490-7342-1-ND - Cut Tape (CT) 490-7342-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H180J0DBH03A |
Description | CAP CER 18PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H180J0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.29000 | $2.90 |
100 | $0.19420 | $19.42 |
1,000 | $0.14447 | $144.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13303 | $266.06 |
4,000 | $0.12669 | $506.76 |
6,000 | $0.12465 | $747.90 |
10,000 | $0.12017 | $1,201.70 |
14,000 | $0.11734 | $1,642.76 |
20,000 | $0.11504 | $2,300.80 |
50,000 | $0.10961 | $5,480.50 |