POSISTOR-PTGL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTGL07AS1R8K2B51A0

DigiKey Part Number
PTGL07AS1R8K2B51A0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PTGL07AS1R8K2B51A0
Description
PTC RESET FUSE 30V 532MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 532 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
532 mA
Current - Trip (It)
708 mA
Current - Max
5 A
Resistance - 25°C (Typ)
1.8 Ohms
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.287" Dia x 0.138" T (7.30mm x 3.50mm)
Height - Seated (Max)
0.484" (12.30mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
-
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types