
LQP03HQ13NJ02D | |
---|---|
DigiKey Part Number | 490-13861-2-ND - Tape & Reel (TR) 490-13861-1-ND - Cut Tape (CT) 490-13861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ13NJ02D |
Description | FIXED IND 13NH 300MA 500MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Thick Film Inductor 300 mA 500mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ13NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 13 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.08400 | $0.84 |
100 | $0.06890 | $6.89 |
1,000 | $0.05664 | $56.64 |
5,000 | $0.04940 | $247.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04501 | $675.15 |