LQH43NN8R2K03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 500
Unit Price: $0.85000
Datasheet

Similar


TDK Corporation
In Stock: 1,827
Unit Price: $0.21000
Datasheet
LQH43PN_26-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NN8R2K03L

DigiKey Part Number
490-9890-2-ND - Tape & Reel (TR)
490-9890-1-ND - Cut Tape (CT)
490-9890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43NN8R2K03L
Description
FIXED IND 8.2UH 450MA 560MOHM SM
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 450 mA 560mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NN8R2K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
30 @ 1MHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.28180$140.90
Manufacturers Standard Package