
LQG15WZ1N1B02D | |
---|---|
DigiKey Part Number | 490-LQG15WZ1N1B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ1N1B02DCT-ND - Cut Tape (CT) 490-LQG15WZ1N1B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ1N1B02D |
Description | FIXED IND 1.1NH 1.2A 0.03OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.17600 | $1.76 |
25 | $0.15880 | $3.97 |
50 | $0.14720 | $7.36 |
100 | $0.13650 | $13.65 |
250 | $0.12340 | $30.85 |
500 | $0.11434 | $57.17 |
1,000 | $0.10592 | $105.92 |
2,500 | $0.09570 | $239.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08152 | $815.20 |
20,000 | $0.07688 | $1,537.60 |
30,000 | $0.07429 | $2,228.70 |
50,000 | $0.07115 | $3,557.50 |
70,000 | $0.06916 | $4,841.20 |
100,000 | $0.06750 | $6,750.00 |