GRM2195C2A330JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 11,169
Unit Price: $0.23000
Datasheet

Direct


KEMET
In Stock: 20,041
Unit Price: $0.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.01804
Datasheet

Direct


KYOCERA AVX
In Stock: 9,355
Unit Price: $0.12000
Datasheet

Upgrade


KEMET
In Stock: 1,248
Unit Price: $0.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.35505
Datasheet

Upgrade


KEMET
In Stock: 3,445
Unit Price: $0.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.18940
Datasheet

Upgrade


KEMET
In Stock: 4,182
Unit Price: $0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,694
Unit Price: $0.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,977
Unit Price: $0.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.24940
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,000
Unit Price: $0.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,138
Unit Price: $0.24000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C2A330JZ01D

DigiKey Part Number
490-1592-2-ND - Tape & Reel (TR)
490-1592-1-ND - Cut Tape (CT)
490-1592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C2A330JZ01D
Description
CAP CER 33PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
EDA/CAD Models
GRM2195C2A330JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes