


GRM155R71C104KA88D | |
|---|---|
DigiKey Part Number | 490-3261-2-ND - Tape & Reel (TR) 490-3261-1-ND - Cut Tape (CT) 490-3261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C104KA88D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C104KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 50 | $0.01740 | $0.87 |
| 100 | $0.01480 | $1.48 |
| 500 | $0.01040 | $5.20 |
| 1,000 | $0.00907 | $9.07 |
| 2,500 | $0.00768 | $19.20 |
| 5,000 | $0.00684 | $34.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00554 | $55.40 |
| 20,000 | $0.00503 | $100.60 |
| 30,000 | $0.00478 | $143.40 |
| 50,000 | $0.00450 | $225.00 |
| 70,000 | $0.00434 | $303.80 |
| 100,000 | $0.00418 | $418.00 |
| 120,000 | $0.00410 | $492.00 |
| 240,000 | $0.00385 | $924.00 |
| 250,000 | $0.00384 | $960.00 |

