GRM033R60J104JE19D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 15,140
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 26,145
Unit Price: $0.10000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60J104JE19D

DigiKey Part Number
490-16364-2-ND - Tape & Reel (TR)
490-16364-1-ND - Cut Tape (CT)
490-16364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R60J104JE19D
Description
CAP CER 0.1UF 6.3V X5R 0201
Customer Reference
Detailed Description
0.1 µF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60J104JE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.