GRM0336T1E680JD01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 80,990
Unit Price: $0.10000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0336T1E680JD01D

DigiKey Part Number
GRM0336T1E680JD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0336T1E680JD01D
Description
CAP CER 68PF 25V T2H 0201
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor T2H 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0336T1E680JD01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes