
GRM022C81C682KE01L | |
---|---|
DigiKey Part Number | 490-GRM022C81C682KE01LTR-ND - Tape & Reel (TR) 490-GRM022C81C682KE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022C81C682KE01L |
Description | CAP CER 6800PF 16V X6S 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X6S 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02300 | $0.23 |
100 | $0.01300 | $1.30 |
1,000 | $0.00791 | $7.91 |
2,500 | $0.00670 | $16.75 |
5,000 | $0.00596 | $29.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.00428 | $171.20 |
80,000 | $0.00399 | $319.20 |
120,000 | $0.00383 | $459.60 |
200,000 | $0.00381 | $762.00 |
280,000 | $0.00353 | $988.40 |
400,000 | $0.00343 | $1,372.00 |
1,000,000 | $0.00320 | $3,200.00 |
2,000,000 | $0.00306 | $6,120.00 |