Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195G2ER50BB12D

DigiKey Part Number
490-GQM2195G2ER50BB12DTR-ND - Tape & Reel (TR)
490-GQM2195G2ER50BB12DCT-ND - Cut Tape (CT)
490-GQM2195G2ER50BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195G2ER50BB12D
Description
CAP CER 0.5PF 250V X8G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
In-Stock: 3,950
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.40000$4.00
100$0.27450$27.45
1,000$0.20922$209.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18982$759.28
8,000$0.18105$1,448.40
12,000$0.17665$2,119.80
20,000$0.17179$3,435.80
28,000$0.16894$4,730.32
40,000$0.16620$6,648.00
Manufacturers Standard Package