Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM3195C2A432GA16J

DigiKey Part Number
490-GCM3195C2A432GA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM3195C2A432GA16J
Description
CAP CER 4300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4300 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05678$567.80
Manufacturers Standard Package