
BLM21BB221SN1D | |
|---|---|
DigiKey Part Number | 490-9708-2-ND - Tape & Reel (TR) 490-9708-1-ND - Cut Tape (CT) 490-9708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BB221SN1D |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BB221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 260mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10500 | $1.05 |
| 25 | $0.09120 | $2.28 |
| 50 | $0.08180 | $4.09 |
| 100 | $0.07310 | $7.31 |
| 250 | $0.06280 | $15.70 |
| 500 | $0.05564 | $27.82 |
| 1,000 | $0.04903 | $49.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03792 | $151.68 |
| 8,000 | $0.03400 | $272.00 |


