MTCDT-H5-246A-US-EU-GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Multi-Tech Systems Inc.
In Stock: 0
Unit Price: $627.36000
Datasheet

Similar


Multi-Tech Systems Inc.
In Stock: 0
Unit Price: $606.17000
Datasheet
RF Gateway 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz LoRa Ethernet, USB 100Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDT-H5-246A-US-EU-GB

DigiKey Part Number
881-1302-ND
Manufacturer
Manufacturer Product Number
MTCDT-H5-246A-US-EU-GB
Description
RF GATEWAY LORA ETHERNET/USB
Customer Reference
Detailed Description
RF Gateway 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz LoRa Ethernet, USB 100Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
LoRa
Frequency
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
-
Voltage - Supply
9V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes