1 Copper Ports 10/100 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC-21-M-SC

DigiKey Part Number
3833-IMC-21-M-SC-ND
Manufacturer
Moxa
Manufacturer Product Number
IMC-21-M-SC
Description
ENTRY-LEVEL INDUSTRIAL MEDIA CON
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moxa
Series
-
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
LFPT
Distance
4km, 5km
MTU
-
Voltage - Input
12V ~ 48V
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$297.00000$297.00