Direct

MPX2001GY-P | |
|---|---|
DigiKey Part Number | 1589-MPX2001GY-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX2001GY-P |
Description | ALL-IN-ONE FLYBACK CONTROLLER WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz ~ 85kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPX2001GY-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 24V, 32V | |
Duty Cycle | - | |
Frequency - Switching | 20kHz ~ 85kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.72974 | $1,364.87 |
| 1,000 | $2.65683 | $2,656.83 |
| 1,500 | $2.62031 | $3,930.46 |
| 2,500 | $2.57986 | $6,449.65 |
| 3,500 | $2.55622 | $8,946.77 |


