


MPQ7225AGQJE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7225AGQJE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7225AGQJE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7225AGQJE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7225AGQJE-0000-AEC1-P |
Description | 16-CHANNEL, CURRENT SINK LED DRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 200mA 32-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7225AGQJE-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.5V, 3.2V | |
Voltage - Supply (Max) | 3.5V, 18V | |
Voltage - Output | 20V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| 10 | $3.90100 | $39.01 |
| 25 | $3.59720 | $89.93 |
| 100 | $3.26310 | $326.31 |
| 250 | $3.10396 | $775.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.00798 | $1,503.99 |
| 1,000 | $2.92900 | $2,929.00 |
| 1,500 | $2.88945 | $4,334.18 |
| 2,500 | $2.84562 | $7,114.05 |
| 3,500 | $2.82003 | $9,870.10 |

