MP Converter, LNB Voltage Regulator IC 1 Output 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8126DF-LF-P

DigiKey Part Number
1589-MP8126DF-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8126DF-LF-P
Description
NRFND: FOR NEW DESIGNS, RECOMMEN
Customer Reference
Detailed Description
MP Converter, LNB Voltage Regulator IC 1 Output 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Applications
Converter, LNB
Voltage - Input
14V
Number of Outputs
1
Voltage - Output
13V, 14V, 18V, 19V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.35320$676.60
1,000$1.31233$1,312.33
1,500$1.29187$1,937.81
2,500$1.26920$3,173.00
3,500$1.25594$4,395.79
5,000$1.24320$6,216.00
Manufacturers Standard Package