Direct

MP7705DF-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP7705DF-LF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7705DF-LF-Z |
Description | 12V, 2X5W/2X2.5W CLASSD STEREO S |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-TSSOPF-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 4Ohm; 2.5W x 2 @ 8Ohm | |
Voltage - Supply | 9.5V ~ 12V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TSSOPF-EP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |


