
MP5025AGQV-P | |
|---|---|
DigiKey Part Number | 1589-MP5025AGQV-PTR-ND - Tape & Reel (TR) 1589-MP5025AGQV-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP5025AGQV-P |
Description | 16V, 12A, 3M RDS(ON), HOT-SWAP P |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 22-QFN (3x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | Networking | |
Features | Fault Timeout, OVP, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 8V ~ 16V | |
Current - Output (Max) | 12A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.44000 | $5.44 |
| 10 | $4.16000 | $41.60 |
| 25 | $3.83880 | $95.97 |
| 100 | $3.48580 | $348.58 |
| 250 | $3.31764 | $829.41 |

