Direct

MP5018GD-Z | |
|---|---|
DigiKey Part Number | MP5018GD-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5018GD-Z |
Description | IC PWR SWITCH 1:1 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 5A 12-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63067 | $3,153.35 |
| 10,000 | $0.61837 | $6,183.70 |
| 15,000 | $0.61220 | $9,183.00 |


