
MP5002DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP5002DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5002DQ-LF-Z |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 4V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67086 | $3,354.30 |
| 10,000 | $0.65792 | $6,579.20 |
| 15,000 | $0.65145 | $9,771.75 |

