Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5001DQ-LF-P

DigiKey Part Number
MP5001DQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5001DQ-LF-P
Description
IC PWR SWITCH N-CHAN 1:1 10QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 10V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
44mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-QFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.95356$476.78
1,000$0.92298$922.98
1,500$0.90765$1,361.47
2,500$0.89068$2,226.70
3,500$0.88076$3,082.66
5,000$0.87122$4,356.10
Manufacturers Standard Package