MP4700GS-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.68659
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4700GS-P

DigiKey Part Number
1589-MP4700GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4700GS-P
Description
LOW SIDE BCM MODE BUCK CONTROLLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
160kHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.95356$476.78
1,000$0.92298$922.98
1,500$0.90765$1,361.47
2,500$0.89068$2,226.70
3,500$0.88076$3,082.66
5,000$0.87122$4,356.10
Manufacturers Standard Package