LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4601ES-LF-P

DigiKey Part Number
1589-MP4601ES-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4601ES-LF-P
Description
NRFND: FOR NEW DESIGNS, RECOMMEN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
-
Frequency
200kHz ~ 1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.12890$1,064.45
1,000$2.06948$2,069.48
1,500$2.03974$3,059.61
2,500$2.00677$5,016.93
3,500$1.98751$6,956.29
5,000$1.96898$9,844.90
Manufacturers Standard Package