
MP4054GJ-P | |
|---|---|
DigiKey Part Number | MP4054GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4054GJ-P |
Description | IC LED DRVR OFFL ANALOG TSOT23-8 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog Dimming TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP4054GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60672 | $303.36 |
| 1,000 | $0.58570 | $585.70 |
| 1,500 | $0.57517 | $862.75 |
| 2,500 | $0.56351 | $1,408.77 |
| 3,500 | $0.55670 | $1,948.45 |
| 5,000 | $0.55014 | $2,750.70 |
| 12,500 | $0.53602 | $6,700.25 |

