MP4050GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Power Integrations
In Stock: 2,141
Unit Price: $0.81000
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4050GS-Z

DigiKey Part Number
MP4050GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4050GS-Z
Description
IC LED DRIVER OFFL 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
85VAC
Voltage - Supply (Max)
265VAC
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.49488$1,237.20
5,000$0.48286$2,414.30
7,500$0.47684$3,576.30
12,500$0.47017$5,877.12
17,500$0.46627$8,159.73
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.