MP4050AGJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.64141
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4050AGJ-P

DigiKey Part Number
MP4050AGJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4050AGJ-P
Description
IC LED DRIVER OFFL TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.1V
Voltage - Supply (Max)
5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
22kHz
Dimming
-
Applications
General Purpose, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.91046$455.23
1,000$0.88103$881.03
1,500$0.86629$1,299.43
2,500$0.84995$2,124.88
3,500$0.84040$2,941.40
5,000$0.83122$4,156.10
Manufacturers Standard Package