LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 1A 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4032-1GS-Z

DigiKey Part Number
1589-MP4032-1GS-ZTR-ND - Tape & Reel (TR)
1589-MP4032-1GS-ZCT-ND - Cut Tape (CT)
1589-MP4032-1GS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4032-1GS-Z
Description
IC LED DRVR OFFL TRIAC 1A 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 1A 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
10.3V
Voltage - Supply (Max)
27V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.05100$20.51
25$1.87600$46.90
100$1.68420$168.42
250$1.59268$398.17
500$1.53748$768.74
1,000$1.49207$1,492.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.31250$3,281.25
Manufacturers Standard Package