LED Driver IC 8 Output Linear Analog, PWM Dimming 100mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3324GRE-P

DigiKey Part Number
1589-MP3324GRE-PTR-ND - Tape & Reel (TR)
1589-MP3324GRE-PCT-ND - Cut Tape (CT)
1589-MP3324GRE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3324GRE-P
Description
8-CHANNEL, 100MA/CH, LED DRIVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Analog, PWM Dimming 100mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP3324GRE-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.96000$19.60
25$1.79240$44.81
100$1.60780$160.78
250$1.51976$379.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.46668$733.34
1,000$1.42301$1,423.01
1,500$1.40113$2,101.70
2,500$1.37690$3,442.25
3,500$1.36273$4,769.56
5,000$1.34911$6,745.55
Manufacturers Standard Package