MP157GS-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.71387
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP157GS-P

DigiKey Part Number
1589-MP157GS-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP157GS-P
Description
ACDC 6W BUCK REGULATOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
4.45V ~ 4.6V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
6 W
Fault Protection
Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.98226$491.13
1,000$0.95091$950.91
1,500$0.93521$1,402.82
2,500$0.91782$2,294.55
3,500$0.90765$3,176.77
5,000$0.89787$4,489.35
Manufacturers Standard Package