Parametric Equivalent

MP1471AGJ-P | |
|---|---|
DigiKey Part Number | 1589-1019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1471AGJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.72V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.05388 | $526.94 |
| 1,000 | $1.02065 | $1,020.65 |
| 1,500 | $1.00401 | $1,506.02 |
| 2,500 | $0.98557 | $2,463.92 |
| 3,500 | $0.97479 | $3,411.77 |
| 5,000 | $0.96443 | $4,822.15 |










