Direct

HR1000AGS-P | |
|---|---|
DigiKey Part Number | 1589-HR1000AGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1000AGS-P |
Description | RESONANT HALF-BRIDGE CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 600kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 618V | |
Topology | Half-Bridge | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 15.5V | |
Duty Cycle | 50% | |
Frequency - Switching | 600kHz | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.74932 | $874.66 |
| 1,000 | $1.69880 | $1,698.80 |
| 1,500 | $1.67351 | $2,510.26 |
| 2,500 | $1.64546 | $4,113.65 |
| 3,500 | $1.62908 | $5,701.78 |
| 5,000 | $1.61333 | $8,066.65 |


