
EVL1604C-TL-00A | |
|---|---|
DigiKey Part Number | 1589-EVL1604C-TL-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL1604C-TL-00A |
Description | 5.5V, 4A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MP1604C - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.22V | |
Current - Output | 4A | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP1604C | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.11000 | $26.11 |

