
EV7751-F-00A | |
|---|---|
DigiKey Part Number | 1589-EV7751-F-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV7751-F-00A |
Description | EVAL BOARD FOR MP7751 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP7751 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 5V ~ 26V | |
Utilized IC / Part | MP7751 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.67000 | $100.67 |

