Image for EV4700-S-00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV4700-S-00A

DigiKey Part Number
1589-EV4700-S-00A-ND
Manufacturer
Manufacturer Product Number
EV4700-S-00A
Description
EVAL BOARD FOR MP4700
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP4700 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
250mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
200V
Features
Dimmable
Voltage - Input
250V ~ 300V
Contents
Board(s)
Utilized IC / Part
MP4700
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.11000$26.11
Manufacturers Standard Package