
EV4033-K-00B | |
|---|---|
DigiKey Part Number | 1589-EV4033-K-00B-ND |
Manufacturer | |
Manufacturer Product Number | EV4033-K-00B |
Description | EVAL BOARD FOR MP4033 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP4033 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 24V | |
Features | Dimmable | |
Voltage - Input | 108 ~ 132 VAC | |
Contents | Board(s) | |
Utilized IC / Part | MP4033 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.11000 | $26.11 |

