Image for EV4026-J-00C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV4026-J-00C

DigiKey Part Number
1589-EV4026-J-00C-ND
Manufacturer
Manufacturer Product Number
EV4026-J-00C
Description
EVAL BOARD FOR MP4026
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP4026 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
500mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
36V
Features
-
Voltage - Input
90 ~ 264 VAC
Contents
Board(s)
Utilized IC / Part
MP4026
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.11000$26.11
Manufacturers Standard Package