
EV3414-J-00A | |
|---|---|
DigiKey Part Number | 1589-EV3414-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3414-J-00A |
Description | EVAL BOARD FOR MP3414 |
Customer Reference | |
Detailed Description | MP3414 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 1.8A | |
Voltage - Input | 0.8V ~ 4V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP3414 | |
Note | - | |
Base Product Number |

