
EV28310-C-00A | |
|---|---|
DigiKey Part Number | 1589-EV28310-C-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV28310-C-00A |
Description | EVAL BOARD FOR MP28310 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP28310 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3V or 3.3V | |
Current - Output | 300mA, 100mA | |
Voltage - Input | 2V ~ 5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP28310 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.11000 | $26.11 |

