
EV2488DN-00A | |
|---|---|
DigiKey Part Number | 1589-EV2488DN-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2488DN-00A |
Description | EVAL BOARD FOR MP2488 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2488 - 10 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 330mA | |
Outputs and Type | 10 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 40V ~ 55V | |
Contents | Board(s) | |
Utilized IC / Part | MP2488 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.11000 | $26.11 |

