
EV1906-S-00A | |
|---|---|
DigiKey Part Number | 1589-EV1906-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV1906-S-00A |
Description | EVAL BOARD FOR MP1906 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP1906 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | MP1906 | |
Primary Attributes | 10V ~ 16V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.11000 | $26.11 |

