
2188760062 | |
---|---|
DigiKey Part Number | 2266-2188760062-23-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2188760062 |
Description | 0.35 BB 6+2RF REC ASSY 25GHZ EMB |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2188760062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.024" (0.61mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
11,000 | $1.74000 | $19,140.00 |